Special Purpose Amplifiers
INA4180A4IPWR
SP Amp Current Sense Amp Quad R-R O/P 5.5V 14-Pin TSSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
4
Number of Channels
4
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
46.02(Typ)
Minimum CMRR Range (dB)
80 to 85
Minimum CMRR (dB)
84
Minimum PSRR (dB)
101.94(Typ)
Typical Output Current (mA)
8(Max)
Maximum Input Offset Voltage (mV)
0.5@5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
80(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Family/Series
INA4180
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
1, 2
Order Quantity

