Arrow Electronic Components Online
INA381A3QDGSRQ1|TI|limage
INA381A3QDGSRQ1|TI|simage
Linear Comparators

INA381A3QDGSRQ1

Comparator Single 5.5V Automotive 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Manufacturer Type
    High Speed Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    100
  • Typical PSRR (dB)
    101.94
  • Maximum Propagation Delay Time (ns)
    1000
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Offset Voltage (mV)
    0.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Voltage Gain (dB)
    40
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    80(Typ)
  • Maximum Power Dissipation (mW)
    250
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources