Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
High Speed Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
100
Typical PSRR (dB)
101.94
Maximum Propagation Delay Time (ns)
1000
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
0.5@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Typical Voltage Gain (dB)
26.02
Typical Voltage Gain Range (dB)
<40
Maximum Input Bias Current (uA)
80(Typ)
Maximum Quiescent Current (mA)
0.35@5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
250
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10

