Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
1.55(Max)
Package Length
2.05(Max)
PCB changed
10
Standard Package Name
QFN
Supplier Package
X2QFN
Pin Count
10

