Arrow Electronic Components Online
INA351ABSIDSGR|TI|simage
INA351ABSIDSGR|TI|limage
Instrumentation Amplifiers

INA351ABSIDSGR

INST Amp Single ±2.75V/5.5V 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain (dB)
    26.02
  • Maximum Voltage Gain Range (dB)
    <35
  • Minimum CMRR (dB)
    62
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum PSRR (dB)
    93.98(Typ)
  • Maximum Input Offset Voltage (mV)
    1.3@5.5V
  • Maximum Operating Supply Voltage (V)
    5.5|±2.75
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    1.7
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±0.85
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Bias Current (uA)
    0.00000065(Typ)@5.5V
  • Maximum Input Resistance (MOhm)
    100000(Typ)@5.5V
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources