Top Purchased
Instrumentation Amplifiers
INA333AIDGKT
INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
75 to 85
Maximum Input Offset Voltage (mV)
0.025
Maximum Operating Supply Voltage (V)
±2.75|5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±0.9
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Bias Current (uA)
0.0002@5.5V
Maximum Input Resistance (MOhm)
100000(Typ)@5.5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

