Operational Amplifiers - Op Amps
INA330AIDGSTG4
Op Amp Single Precision Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.06(Typ)@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Typical Input Bias Current (uA)
0.0002@5V
Maximum Quiescent Current (mA)
3.6@5V
Typical Output Current (mA)
0.125(Max)@5V
Power Supply Type
Single
Typical Noninverting Input Current Noise Density (pA/rtHz)
12@5V
Minimum PSRR (dB)
110.46(Typ)
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

