Arrow Electronic Components Online
INA321E/2K5|TI|simage
INA321E/2K5|TI|limage
Instrumentation Amplifiers

INA321E/2K5

INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain (dB)
    60
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum PSRR (dB)
    86.02(Typ)
  • Maximum Input Offset Voltage (mV)
    0.5@5V
  • Maximum Operating Supply Voltage (V)
    ±2.75|5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Bias Current (uA)
    0.00001@5.5V
  • Maximum Input Resistance (MOhm)
    10000000(Typ)@5.5V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources