Linear Comparators
INA301A3QDGKTQ1
Comparator Single 5.5V 8-Pin VSSOP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
High Speed Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
120
Typical PSRR (dB)
140
Typical Response Time (us)
1
Typical Response Time Range (us)
0.5 to 5
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
0.35@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Typical Voltage Gain (dB)
40
Typical Voltage Gain Range (dB)
40 to 70
Maximum Input Bias Current (uA)
0.12(Typ)@5V
Maximum Quiescent Current (mA)
0.65@5V
Maximum Power Dissipation (mW)
250
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

