Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Current Sense Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
120
Typical PSRR (dB)
82.5
Typical Response Time (us)
100
Typical Response Time Range (us)
50 to 150
Maximum Propagation Delay Time (ns)
100000(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
0.65@3.3V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
10@3.3V
Maximum Quiescent Current (mA)
0.135@3.3V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
250
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

