Special Purpose Amplifiers
INA293B1IDBVT
SP Amp Current Sense Amp Single 20V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
26.02(Typ)
Minimum CMRR Range (dB)
>=130
Minimum CMRR (dB)
140
Minimum PSRR (dB)
120(Typ)
Maximum Input Offset Voltage (mV)
0.15@5V
Maximum Operating Supply Voltage (V)
20
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
20
Maximum Input Bias Current (uA)
30@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

