Special Purpose Amplifiers
INA283AIDGKT
SP Amp Current Shunt Monitor Single ±9V/18V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Current Shunt Monitor
Number of Elements per Chip
2
Number of Channels per Chip
1
Rail to Rail
No
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
46.02(Typ)
Minimum CMRR Range (dB)
120 to 130
Minimum CMRR (dB)
120
Minimum PSRR (dB)
110.46(Typ)
Maximum Input Offset Voltage (mV)
0.07@5V
Maximum Operating Supply Voltage (V)
18|±9
Maximum Supply Voltage Range (V)
18 to 20
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|9|12|15|5
Maximum Single Supply Voltage (V)
18
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±9
Maximum Input Bias Current (uA)
25(Typ)@5V
Maximum Input Resistance (MOhm)
0.006(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

