Top Searched
Special Purpose Amplifiers
INA282AIDR
SP Amp Current Shunt Monitor Single ±9V/18V Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Current Shunt Monitor
Number of Elements per Chip
2
Number of Channels per Chip
1
Rail to Rail
No
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
33.98(Typ)
Minimum CMRR Range (dB)
120 to 130
Minimum CMRR (dB)
120
Minimum PSRR (dB)
110.46(Typ)
Maximum Input Offset Voltage (mV)
0.07@5V
Maximum Operating Supply Voltage (V)
18|±9
Maximum Supply Voltage Range (V)
18 to 20
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
15|12|9|5|3
Maximum Single Supply Voltage (V)
18
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±9
Maximum Input Bias Current (uA)
25(Typ)@5V
Maximum Input Resistance (MOhm)
0.006(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Power Supply Type
Dual|Single
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

