특수 목적 증폭기
INA282AID
SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
COMPONENTS
Automotive
Yes
PPAP
No
Type
Current Shunt Monitor
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
No
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
33.98(Typ)
Minimum CMRR Range (dB)
120 to 130
Minimum CMRR (dB)
120
Minimum PSRR (dB)
110.46(Typ)
Maximum Input Offset Voltage (mV)
0.07@5V
Maximum Operating Supply Voltage (V)
18
Maximum Supply Voltage Range (V)
18 to 20
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Input Bias Current (uA)
25(Typ)@5V
Maximum Input Resistance (MOhm)
0.006(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

