Special Purpose Amplifiers
INA231AIYFDT
SP Amp Current Sense Amp Single 5.5V 12-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
INA231AIYFDT
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
0(Typ)
Minimum CMRR Range (dB)
95 to 105
Minimum CMRR (dB)
100
Minimum PSRR (dB)
100(Typ)
Output Type
Open Drain
Typical Output Current (mA)
10(Max)
Maximum Input Offset Voltage (mV)
30@3.3V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
10(Typ)@3.3V
Maximum Input Resistance (MOhm)
0.83(Typ)@3.3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.23(Max)
Package Width
1.42(Max)
Package Length
1.68(Max)
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

