Arrow Electronic Components Online
INA230AIDGST|TI|simage
INA230AIDGST|TI|limage
Special Purpose Amplifiers

INA230AIDGST

SP Amp Current Sense Amp Single 5.5V 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    0(Typ)
  • Minimum CMRR Range (dB)
    120 to 130
  • Minimum CMRR (dB)
    120
  • Minimum PSRR (dB)
    110.46(Typ)
  • Output Type
    Open Drain
  • Typical Output Current (mA)
    10(Max)
  • Maximum Input Offset Voltage (mV)
    15@3.3V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    10(Typ)@3.3V
  • Maximum Input Resistance (MOhm)
    0.83(Typ)@3.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources