Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
Yes
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
100
Typical PSRR (dB)
112.04
Typical Response Time (us)
1.3
Typical Response Time Range (us)
0.5 to 5
Maximum Propagation Delay Time (ns)
3000(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
18
Maximum Input Offset Voltage (mV)
2.5@12V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
18
Typical Voltage Gain (dB)
26.02
Typical Voltage Gain Range (dB)
<40
Maximum Input Bias Current (uA)
16@12V
Maximum Quiescent Current (mA)
2.2@12V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

