Arrow Electronic Components Online
INA199A3DCKT|TI|limage
INA199A3DCKT|TI|simage
Special Purpose Amplifiers

INA199A3DCKT

SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Typical Gain Bandwidth Product (MHz)
    0.014
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    46.02(Typ)
  • Minimum CMRR Range (dB)
    95 to 105
  • Minimum CMRR (dB)
    100
  • Minimum PSRR (dB)
    140(Typ)
  • Maximum Input Offset Voltage (mV)
    0.15@5V
  • Maximum Operating Supply Voltage (V)
    26
  • Maximum Supply Voltage Range (V)
    20 to 30
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3|5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    26
  • Maximum Input Bias Current (uA)
    28(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    2.15(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources