Special Purpose Amplifiers
INA197AIDBVT
SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Shunt Monitor
Number of Elements per Chip
2
Number of Channels
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
33.98(Typ)
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
80
Minimum PSRR (dB)
106.02(Typ)
Maximum Input Offset Voltage (mV)
2@12V
Maximum Operating Supply Voltage (V)
18
Maximum Supply Voltage Range (V)
18 to 20
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
18
Maximum Input Bias Current (uA)
16@12V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
INA197
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
2
Order Quantity

