Special Purpose Amplifiers
INA193AMDBVREP
SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Current Shunt Monitor
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
80
Maximum Input Offset Voltage (mV)
2@12V
Maximum Operating Supply Voltage (V)
18
Maximum Supply Voltage Range (V)
18 to 20
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Input Bias Current (uA)
23@12V@-55C to 125C
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

