Operational Amplifiers - Op Amps
INA191A1IYFDR
Op Amp Single Zero Drift Amplifier R-R O/P 5.5V 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.012@5V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00000007(Typ)@5V
Typical Input Bias Current (uA)
0.0001@5V
Maximum Input Bias Current (uA)
0.003@5V
Maximum Quiescent Current (mA)
0.065@1.8V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.3@5V
Typical Input Noise Voltage Density (nV/rtHz)
75@5V
Input Offset Voltage Drift (uV/°C)
0.13
Typical Voltage Gain (dB)
37.5
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
132
Minimum CMRR Range (dB)
>=115
Typical Settling Time (ns)
30000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.23(Max)
Package Width
0.8(Max)
Package Length
1.2(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball

