Arrow Electronic Components Online
INA190A3QDCKRQ1|TI|simage
INA190A3QDCKRQ1|TI|originalImage
Special Purpose Amplifiers

INA190A3QDCKRQ1

SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive AEC-Q100 6-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    40(Typ)
  • Minimum CMRR Range (dB)
    >=130
  • Minimum CMRR (dB)
    132
  • Minimum PSRR (dB)
    120(Typ)
  • Maximum Input Offset Voltage (mV)
    0.015@5V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    1.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.003@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    2.15(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources