Special Purpose Amplifiers
INA190A1IDDFT
SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
INA190A1IDDFT
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
27.96(Typ)
Minimum CMRR Range (dB)
>=130
Minimum CMRR (dB)
132
Minimum PSRR (dB)
120(Typ)
Maximum Input Offset Voltage (mV)
0.015@5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
1.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.003@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.65(Max)
Package Length
2.95(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8
We don't have prices now, please check later
Order Quantity

