Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
INA166UA
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Maximum Input Offset Voltage (mV)
0.25@±5V
Maximum Operating Supply Voltage (V)
±18
Maximum Supply Voltage Range (V)
30 to 50
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
12@±5V
Maximum Input Resistance (MOhm)
60(Typ)@±5V
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

