Top Purchased
Instrumentation Amplifiers
INA155U
INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain (dB)
33.98
Maximum Voltage Gain Range (dB)
<35
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 95
Minimum PSRR (dB)
86.02(Typ)
Maximum Input Offset Voltage (mV)
1@5V
Maximum Operating Supply Voltage (V)
±2.75|5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Bias Current (uA)
0.00001@5.5V
Maximum Input Resistance (MOhm)
10000000(Typ)@5.5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

