Special Purpose Amplifiers
INA139NA/250
SP Amp Current Shunt Monitor Single 40V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Shunt Monitor
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum CMRR Range (dB)
95 to 105
Minimum CMRR (dB)
99
Maximum Input Offset Voltage (mV)
1.5@5V@-40C to 125C
Maximum Operating Supply Voltage (V)
40
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
40
Maximum Input Bias Current (uA)
10(Typ)@5V@-40C to 125C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

