Arrow Electronic Components Online
INA129SJD|TI|simage
INA129SJD|TI|limage
Instrumentation Amplifiers

INA129SJD

INST Amp Single ±18V 8-Pin SBCDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain (dB)
    80
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Minimum CMRR (dB)
    58
  • Minimum CMRR Range (dB)
    <60
  • Maximum Input Offset Voltage (mV)
    0.125
  • Maximum Operating Supply Voltage (V)
    ±18
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.05(Typ)@210C
  • Maximum Input Resistance (MOhm)
    10000(Typ)@210C
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.05(Max)
  • Package Width
    7.87(Max)
  • Package Length
    13.97(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources