You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Voltage Gain (dB)
80(Typ)
Maximum Voltage Gain Range (dB)
75 to 100
Minimum CMRR (dB)
115
Minimum CMRR Range (dB)
105 to 120
Maximum Operating Supply Voltage (V)
±18, 36
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5, 9, 12, 15, 18, 28, 24
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3, ±5, ±9, ±12, ±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.005@±15V
Maximum Input Resistance (MOhm)
10000(Typ)@±15V
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Family/Series
INA114
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
50
Order Quantity

