Arrow Electronic Components Online
INA103KU/1K|TI|limage
INA103KU/1K|TI|simage
Instrumentation Amplifiers

INA103KU/1K

INST Amp Single ±25V 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain (dB)
    60
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    100
  • Minimum CMRR Range (dB)
    95 to 105
  • Maximum Input Offset Voltage (mV)
    0.25@±15V
  • Maximum Operating Supply Voltage (V)
    ±25
  • Maximum Supply Voltage Range (V)
    >=50
  • Minimum Dual Supply Voltage (V)
    ±9
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±25
  • Maximum Input Bias Current (uA)
    12@±15V
  • Typical Output Current (mA)
    40(Min)@±15V@0C to 70C
  • Maximum Input Resistance (MOhm)
    60(Typ)@±15V
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources