Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Maximum Input Offset Voltage (mV)
0.25@±15V
Maximum Operating Supply Voltage (V)
±25
Maximum Supply Voltage Range (V)
>=50
Minimum Dual Supply Voltage (V)
±9
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±25
Maximum Input Bias Current (uA)
12@±15V
Typical Output Current (mA)
40(Min)@±15V@0C to 70C
Maximum Input Resistance (MOhm)
60(Typ)@±15V
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

