Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Maximum Input Offset Voltage (mV)
0.25@±15V
Maximum Operating Supply Voltage (V)
±25
Maximum Supply Voltage Range (V)
>=50
Minimum Dual Supply Voltage (V)
±9
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±25
Maximum Input Bias Current (uA)
12@±15V
Maximum Input Resistance (MOhm)
60(Typ)@±15V
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

