Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Maximum Operating Supply Voltage (V)
±20
Maximum Supply Voltage Range (V)
30 to 50
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±20
Maximum Input Bias Current (uA)
0.02@±15V
Typical Output Current (mA)
10@±15V
Maximum Input Resistance (MOhm)
10000(Typ)@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
10
Standard Package Name
TO
Supplier Package
TO-100
Pin Count
10

