Arrow Electronic Components Online
INA101AM|TI|simage
INA101AM|TI|limage
Instrumentation Amplifiers

INA101AM

INST Amp Single ±20V 10-Pin TO-100 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain (dB)
    60
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Maximum Operating Supply Voltage (V)
    ±20
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Bias Current (uA)
    0.03@±15V
  • Typical Output Current (mA)
    10@±15V
  • Maximum Input Resistance (MOhm)
    10000(Typ)@±15V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • PCB changed
    10
  • Standard Package Name
    TO
  • Supplier Package
    TO-100
  • Pin Count
    10
  • Family/Series
    INA101
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    20
Order Quantity

Documentation and Resources

Design resources