Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Maximum Operating Supply Voltage (V)
±20
Maximum Supply Voltage Range (V)
30 to 50
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±20
Maximum Input Bias Current (uA)
0.03@±15V
Typical Output Current (mA)
10@±15V
Maximum Input Resistance (MOhm)
10000(Typ)@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
4.07
Package Width
12.45
Package Length
20.07
PCB changed
14
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
14
Lead Shape
Through Hole

