LEDs
IN-S128TATRGB
LED Tri-Color Blue/Green/Red 464nm/521nm/636nm 4-Pin Chip 1210(3225Metric) T/R
Inolux CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN/AlInGaP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
180mcd(Max), 600mcd(Max), 200mcd(Max)
Dominant Wavelength (nm)
465/520/625
Peak Wavelength (nm)
464/521/636
Viewing Angle (°)
130
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
3.2/3.2/2.2
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
Yes
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
3.2
Package Length
2.7
PCB changed
4
Supplier Package
Case 1210(3225Metric)
Pin Count
4
Order Quantity