Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AllnGaP
Lens Shape Type
Rectangular
Lens Appearance
Clear
Mounting Orientation
Top Mount
Intensity
115mcd
Dominant Wavelength (nm)
591
Peak Wavelength (nm)
594
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.5
Package Length
3.2
PCB changed
2
Supplier Package
Case 1206(3216Metric)
Pin Count
2

