Arrow Electronic Components Online
IMZA65R072M1HXKSA1|INFINEON|simage
IMZA65R072M1HXKSA1|INFINEON|limage
MOSFETs

IMZA65R072M1HXKSA1

CoolSiC™ MOSFET 650V – SiC MOSFET delivering reliable and cost-effective performance in TO247 3–pin package

Infineon Technologies AG
Datasheets 

CoolSiC™ MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device performance, robustness, and ease of use. The IMW65R107M1H CoolSiC™ MOSFET 650V is built on a state-of-the-art trench semiconductor, optimized to allow no compromises in getting both the lowest losses in the application and the highest reliability in operation. This SiC MOSFET comes in a TO247 3-pin package with a cost-effective performance.



Summary of Features

  • • Low capacitances
  • • Optimized switching behavior at higher currents
  • • Commutation robust fast body diode with low reverse recovery charge (Qrr)
  • • Superior gate oxide reliability
  • • Excellent thermal behavior
  • • Increased avalanche capability
  • • Works with standard drivers


Benefits

  • • High performance, high reliability and ease of use
  • • Allows high system efficiency
  • • Reduces system cost and complexity
  • • Enables smaller system size
  • • Works in topologies with continuous hard commutation
  • • Fit for high temperature and harsh operations
  • • Enables bi-directional topologies


Potential Applications

  • • Server
  • • Telecom
  • • SMPS
  • • Solar energy systems
  • • Energy storage and battery formation
  • • UPS
  •  EV charging
  • • Motor drives

 

Related Videos



 

Related Articles

Experience the Difference in Power with Infineon CoolMOS™, CoolSiC™, and CoolGaN™



See More New Products From Infineon
Discover More Solutions From Infineon

 

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    23
  • Maximum Gate Threshold Voltage (V)
    5.7
  • Maximum Continuous Drain Current (A)
    29
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    100
  • Maximum Drain-Source Resistance (mOhm)
    94@18V
  • Typical Gate Charge @ Vgs (nC)
    22@18V
  • Typical Input Capacitance @ Vds (pF)
    744@400V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    9@400V
  • Maximum Power Dissipation (mW)
    115000
  • Typical Fall Time (ns)
    5.6
  • Typical Rise Time (ns)
    8.6
  • Typical Turn-Off Delay Time (ns)
    21.6
  • Typical Turn-On Delay Time (ns)
    15.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    5
  • Package Length
    15.8
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources