Arrow Electronic Components Online
IMXRT1050EVKB|NXP|simage
IMXRT1050EVKB|NXP|limage
Embedded System Development Boards and Kits

IMXRT1050-EVKB

I.MX RT1050 Application Processor and SOC Evaluation Kit 32MB RAM 64MB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    I.MX RT1050
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    32MB
  • Program Memory Size
    64MB
  • Program Memory Type
    Flash
  • USB
    3
  • Ethernet
    1
  • CAN
    1
  • Display Type
    LCD
  • PC Card Interface
    SD
  • JTAG Support
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources