Arrow Electronic Components Online
IMX796BOARD|NOVTECH|simage
IMX796BOARD|NOVTECH|limage
Embedded System Development Boards and Kits

IMX7 96 BOARD

I.MX7 Application Processor and SOC Development Board 400MHz/1000MHz CPU 512MB RAM

Arrow Development Tools
Datasheets 

Key Features of i.MX7 96 Board

Processor
NXP MX7 Dual-core ARM® Cortex®-A7 at 1.0 GHz plus Cortex®-M4 at 200Mhz
Memory/Storage
512MB ISSI DDR3
4 GB SanDisk microSD 3.0

Video
NXP HDMI Solution providing 1080p@30fps HD video playback and capture with H.264 (AVC), and 720p playback with H.265 (HEVC)

Connectivity
WLAN 802.11 b/g/n 2.4GHz  
Bluetooth 4.1
One USB 2.0 OTG micro AB
Cypress USB 2.0 HOST
On-board BT and WLAN antenna

I/O Interfaces

One 40-pin Low Speed (LS) expansion connector
One 60-pin High Speed (HS) expansion connector

User Interface
Power/Reset
6 LED indicators • 4 - user controllable • 2 - for radios (BT and WLAN activity)
 
OS-support
Linux

Dimensions
54mm by 85mm

Operating Temp
0°C to +70°C





Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    I.MX7
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    512MB
  • USB
    3
  • I2C
    3
  • SPI
    1
  • UART
    1
  • GPIO
    12
  • Display Interface
    MIPI-DSI
  • Display Type
    LCD
  • PC Card Interface
    MMC/SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources