MOSFETs
IMW65R048M1HXKSA1
Trans MOSFET N-CH SiC 650V 40A 3-Pin(3+Tab) TO-247 Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
SiC
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
650
Maximum Gate-Source Voltage (V)
23
Maximum Gate Threshold Voltage (V)
5.7
Maximum Continuous Drain Current (A)
40
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
100
Maximum Drain-Source Resistance (mOhm)
64@18V
Typical Gate Charge @ Vgs (nC)
33@18V
Typical Input Capacitance @ Vds (pF)
1118@400V
Maximum Power Dissipation (mW)
150000
Typical Fall Time (ns)
11.4
Typical Rise Time (ns)
12.4
Typical Turn-Off Delay Time (ns)
15.4
Typical Turn-On Delay Time (ns)
14.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
21.5(Max)
Package Width
5.3(Max)
Package Length
16.3(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3

