Arrow Electronic Components Online
IMW65R033M2HXKSA1|INFINEON|simage
IMW65R033M2HXKSA1|INFINEON|limage
MOSFETs

IMW65R033M2HXKSA1

Trans MOSFET N-CH SiC 650V 53A Automotive 3-Pin(3+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    23
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    53
  • Maximum Drain-Source Resistance (mOhm)
    41@18V
  • Typical Gate Charge @ Vgs (nC)
    34@18V
  • Typical Input Capacitance @ Vds (pF)
    1214@400V
  • Maximum Power Dissipation (mW)
    194000
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    12.5
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    24
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    5
  • Package Length
    15.8
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources