Arrow Electronic Components Online
IMW120R060M1HXKSA1|INFINEON|simage
IMW120R060M1HXKSA1|INFINEON|limage
MOSFETs

IMW120R060M1HXKSA1

Trans MOSFET N-CH SiC 1.2KV 36A 3-Pin(3+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    18
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    36
  • Maximum Drain-Source Resistance (mOhm)
    83@18V
  • Typical Gate Charge @ Vgs (nC)
    31@18V
  • Typical Input Capacitance @ Vds (pF)
    1060@800V
  • Maximum Power Dissipation (mW)
    150000
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    7
  • Typical Turn-Off Delay Time (ns)
    13
  • Typical Turn-On Delay Time (ns)
    5.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    21.1(Max) mm
  • Package Width
    5.21(Max) mm
  • Package Length
    16.13(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources