Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
20.4/Contact
Maximum Voltage Rating
848VDC|600VAC
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
50.09
Mounting
Cable Mount

