Connector Discrete Wire Housing
IMS5-02-02
Conn Housing F 2 POS 5mm Crimp ST Cable Mount Black Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
20.4/Contact
Maximum Voltage Rating
600VAC|848VDC
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
30.07
Mounting
Cable Mount

