Arrow Electronic Components Online
IMP34DT05TR|STMICRO|limage
IMP34DT05TR|STMICRO|simage
Microphones

IMP34DT05TR

Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8518.10.80.30
  • Automotive
    No
  • PPAP
    No
  • Technology
    MEMS
  • Sensitivity (dB)
    -26
  • Minimum Signal to Noise Ratio (dB)
    64(Typ)
  • Maximum Current Consumption (mA)
    0.65(Typ)
  • Minimum Operating Supply Voltage
    1.6V
  • Typical Operating Supply Voltage
    1.8V
  • Maximum Operating Supply Voltage
    3.6V
  • Directivity
    Omni-Directional
  • Shape
    Rectangle
  • Termination Method
    Solder Pad
  • Product Length (mm)
    3
  • Product Depth (mm)
    3
  • Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources