IMP005-EZ-EVAL
IMP005 802.11 Wireless LAN Evaluation Kit
Arrow Development ToolsYou may be eligible for better pricing on this part. Login in to check
Product Description
imp005-EZ Eval Kit provides an easy way for customers to evaluate the functionality of the imp005 module and the imp005-EZ card. Packaged in an Arduino®-style form-factor, this kit features both wireless connectivity (using the on-board dual-band 802.11n WiFi) and wired connectivity via a 10/100Mb/s Ethernet jack.
Features
Evaluation board based on imp005-EZ Module Connectivity
• Dual-band (2.4GHz + 5GHz) 802.11abgn WiFi, integrated antenna
• WAN Ethernet via RJ45 connector
• USB 2.0/1.1 Low-Speed/Full-Speed host Environment Sensors
Environment Sensors
• HTS221 Temperature and humidity
• LIS2DH12 Motion in three axis (Rev 2) Expansion
Expansion
• Arduino Shield-compatible headers (3.3V)
• MCP3208 ADC connected via SPI Application-Controlled LED
Application-Controlled LED
• APA102 RGB LED
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device
IMP005
Supported Device Technology
802.11 Wireless LAN
Typical Operating Frequency (MHz)
2400/5000
Interface Type
GPIO/I2C/SPI/UART/USB
Family/Series
IMP005
ROHS Version
2011/65/EU

