Arrow Electronic Components Online
IMD10AT108|ROHM|simage
IMD10AT108|ROHM|limage
Digital BJT - Pre-Biased

IMD10AT108

Trans Digital BJT NPN/PNP 50V 0.1A/0.5A 300mW 6-Pin SMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN|PNP
  • Configuration
    Dual
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1@NPN|0.5@PNP
  • Minimum DC Current Gain
    100@1mA@5V@NPN|68@100mA@5V@PNP
  • Typical Current Gain Bandwidth (MHz)
    250@NPN|200@PNP
  • Typical Input Resistance (kOhm)
    10@NPN|100@PNP
  • Typical Resistor Ratio
    0.01@PNP
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@1mA@10mA@NPN
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3(Max)
  • PCB changed
    6
  • Standard Package Name
    SMT
  • Supplier Package
    SMT
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources