Inductor Surface Mount
IMC1812ES1R2J
Inductor RF Chip Molded Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Powdered Iron 0.43A 0.55Ohm DCR 1812 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Core Material
Powdered Iron
Inductance (H)
1.2u
Tolerance
5%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
0.43
Maximum DC Resistance (Ohm)
0.55
Minimum Quality Factor
50
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
80M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.7
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4

