Inductor Surface Mount
IMC1812ES101K
Inductor RF Chip Molded Wirewound 100uH 10% 790KHz 40Q-Factor Powdered Iron 0.11A 8Ohm DCR 1812 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Core Material
Powdered Iron
Inductance (H)
100u
Tolerance
10%
Inductance Test Frequency (Hz)
790K
Maximum DC Current (A)
0.11
Maximum DC Resistance (Ohm)
8
Minimum Quality Factor
40
Quality Test Frequency (Hz)
790K
Minimum Self Resonant Frequency (Hz)
8M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.7
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4

