Inductor Surface Mount
IMC1812ER680K
Inductor RF Chip Molded Wirewound 68uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.13A 6Ohm DCR 1812 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Core Material
Powdered Iron
Inductance (H)
68u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.13
Maximum DC Resistance (Ohm)
6
Minimum Quality Factor
50
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
9M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.7
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4

